Analog Devices AD8692ARZ-REEL

Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8692ARZ-REEL.

element14 APAC

Datasheet16 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-0.07%

CAD Models

Download Analog Devices AD8692ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.298
$ 1.672
$ 1.672
Stock
533,465
10,565,448
10,565,448
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
2.1 mA
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8692ARZ-REEL.

Related Parts

Analog DevicesAD8602DRZ
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
Analog DevicesAD8602DRZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
Analog DevicesAD8602DRZ-REEL7
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R / IC OPAMP GP 8.4MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD8692ARZ-REEL provided by its distributors.

Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 AD8692 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.000001muA 2mV 10000kHz
Operational Amplifiers; AD8692ARZ-REEL; ANALOG DEVICES; 2 mV; 2; 2.1 mA; 90 dB
950¦ÌA(x2 Channels) 5V/¦Ìs 8nV/rtHz 10MHz 90dB Rail to Rail 80mA 2 2 2.7V 6V 400¦ÌV 1pA 10MHz General Purpose SOIC-8 1.5mm
Op-Amp, 10Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:2.7V To 6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Rail To Rail:Rail - Rail Output (Rro)Rohs Compliant: Yes |Analog Devices, Inc. AD8692ARZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated