Analog Devices AD8602DRZ-REEL

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8602DRZ-REEL.

Augswan

Datasheet24 pages15 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-16.60%

CAD Models

Download Analog Devices AD8602DRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 0.786
$ 0.786
Stock
382,770
1,650,221
1,650,221
Authorized Distributors
4
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
8.4 MHz
8.4 MHz
8.4 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8602DRZ-REEL.

Related Parts

Analog DevicesAD8692ARZ
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Analog DevicesAD8692ARZ-REEL7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N T/R / IC OPAMP GP 10MHZ RRO 8SOIC
Analog DevicesAD8692ARZ-REEL
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier

Descriptions

Descriptions of Analog Devices AD8602DRZ-REEL provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers
ROHS3Compliant EAR99 AD8602 Tape & Reel (TR) op amp buffer circuit 4.9mm 3mA 500muV 8200kHz
DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Op-Amp, 8.4Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:8.4Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:1.3Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8602DRZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8602DRZREEL