Analog Devices AD8602DRZ

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8602DRZ.

Augswan

Datasheet24 pages15 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-7.69%

CAD Models

Download Analog Devices AD8602DRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.879
$ 0.879
Stock
517,513
287,941
287,941
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
8.4 MHz
8.4 MHz
8.4 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8602DRZ.

Related Parts

Analog DevicesAD8602ARZ
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
Analog DevicesAD8692ARZ
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Analog DevicesAD8692ARZ-REEL7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N T/R / IC OPAMP GP 10MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD8602DRZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
OP Amp Dual General Purpose Rail to Rail I/O 5.5 Volt 8-Pin SOIC N
ROHS3Compliant EAR99 AD8602 Tube op amp buffer circuit 5mm 0.001muA 500muV 8200kHz
Analog Devices Op Amp, Dual Channel, SOIC Package, Single Supply, SMD, 8-Pin
DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Op-Amp, 8.4Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8602DRZ
Precision Operational Amplifier
8.4MHz 0.2pA Dual channel SOIC-8 Precision Op Amps ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8602 DRZ
  • AD8602DRZ .