Analog Devices AD8672ARMZ-REEL

ROHS3Compliant EAR99 AD8672 Tape & Reel (TR) op amp buffer circuit 3.2mm 0.04muA 75muV 10000kHz
$ 4.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8672ARMZ-REEL.

Analog Devices

Datasheet8 pages10 years ago
Official datasheet0 pages0 years ago

element14 APAC

Upverter

iiiC

Inventory History

3 month trend:
-94.93%

CAD Models

Download Analog Devices AD8672ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.238
$ 3.951
Stock
371,819
336,480
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8672ARMZ-REEL.

Related Parts

Precision Dual Low Noise Operational Amplifiers
Analog DevicesAD8692ARMZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Analog DevicesAD8606ARMZ-R7
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Analog DevicesAD8606ARMZ-REEL
ROHS3Compliant EAR99 AD8606 Matte Tin (Sn) op amp buffer circuit 3mm 3mA 300muV 10000kHz
Texas InstrumentsLMV652MM/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV652MMX/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8672ARMZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8672 Tape & Reel (TR) op amp buffer circuit 3.2mm 0.04muA 75muV 10000kHz
OP-AMP, 10MHZ, -40 TO 125DEG C, MSOP-8; Available until stocks are exhausted
Precision Low Noise, Low Input Bias Current Dual Op Amp
Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP T/R
Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
3mA(x2 Channels) 4V/¦Ìs 2.8nV/rtHz@ ¡À5V 10MHz 120dB Rail to Rail 20mA 2 2 2.5V ¡À15V 20¦ÌV 3nA General Purpose MSOP-8 , 3mm*3mm*1.1mm
Op-Amp, 10Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:± 5V To ± 15V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8672ARMZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8672ARMZREEL