Analog Devices AD8669ARZ-REEL7

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 4.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8669ARZ-REEL7.

Upverter

Datasheet16 pages13 years ago
Datasheet16 pages18 years ago

Analog Devices

Augswan

CAD Models

Download Analog Devices AD8669ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.241
$ 4.85
Stock
158,929
94,866
Authorized Distributors
2
6
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.26 V/µs
0.26 V/µs
Gain Bandwidth Product
540 kHz
540 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.14 mA
1.14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8669ARZ-REEL7.

Related Parts

Analog DevicesAD8668ARZ
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC N Tube
Analog DevicesAD8664ARZ
Four channels 0.3pA 3.5V/us 4MHz Rail-to-Rail Output 160uV SOIC-14 Operational Amplifier ROHS
Analog DevicesAD8668ARZ-REEL
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8669ARZ-REEL7 provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Quad, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers
ROHS3Compliant EAR99 AD8669 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.3pA 300muV 520kHz
Operational Amplifier, 1 Func, 450uV Offset-Max, CMOS, PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8669ARZREEL7