Analog Devices AD8675ARZ

Op Amp Single Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8675ARZ.

element14 APAC

Datasheet12 pages14 years ago

Analog Devices

Augswan

element14

iiiC

Inventory History

3 month trend:
-33.42%

CAD Models

Download Analog Devices AD8675ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 2.485
$ 2.485
Stock
575,998
520,854
520,854
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.5 V/µs
-
-
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
5 V
10 V
10 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
2.9 mA
2.9 mA
2.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8675ARZ.

Related Parts

Analog DevicesOP27GSZ
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 8MHZ 8SOIC
Analog DevicesOP27GSZ-REEL7
ROHS3Compliant EAR99 OP27 Tape & Reel (TR) op amp amplifier circuit 4.9mm 15nA 18V 8000kHz
Analog DevicesOP27GS-REEL
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Analog Devices AD8675ARZ provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube
Single channel 500pA 2.5V/us 10MHz Rail-to-Rail Output 75uV SOIC-8 Operational Amplifier ROHS
36 V Precision, 2.8 nV/√Hz Rail-to-Rail Output Op Amp
ROHS3Compliant EAR99 AD8675 Tube op amp amplifier circuit 5mm 0.00045muA 9V 10000kHz
OP Amp Single General Purpose Rail to Rail O/P ±15 Volt 8-Pin SOIC N
ANALOG DEVICES - AD8675ARZ - OP AMP, 10MHZ, 2.5V/uS, SOIC-8
Operational Amplifier, 1 Func, 240uV Offset-Max, PDSO8
General Purpose Op Amp, 2.5mA, 2.5V/μs Slew Rate, 2.8nV/rtHz@ ±5V, 10MHz BW, Shutdown, Rail-to-Rail, 35mA, 1-Ch, 5V/±15V, 10μV Offset, 500pA Bias, SOIC-8, SMD, 1.75mm H
Amplifier Type = Precision / Gain Bandwidth MHz = 10 / Slew Rate V/us = 2.5 / Input Offset Voltage uV = 75 / Input Bias Current nA = 2 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 105 / Power Supply Rejection Ratio (PSRR) dB = 120 / Voltage Gain dB = 126 / Input Voltage Noise Density nV/√Hz = 2.8 / Supply Current mA = 2.7 / Dual Supply Voltage Min. V = 5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8675ARZ
  • AD-8675ARZ
  • AD8675ARZ .
  • AD8675ARZ.