Analog Devices AD8644ARU-REEL

Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
$ 2.76

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8644ARU-REEL.

Arrow Electronics

Datasheet16 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.76
$ 5.243
$ 5.243
Stock
103,294
155,914
155,914
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
7.5 V/µs
7.5 V/µs
7.5 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
110 dB
110 dB
Common Mode Rejection Ratio
60 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
4.4 mA
4.4 mA

Related Parts

Analog DevicesADD8704ARUZ-REEL
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
Analog DevicesAD8567ARUZ-REEL
ROHS3Compliant EAR99 AD8567 Matte Tin (Sn) op amp buffer circuit 5mm 0.8muA 10mV 5000kHz
Analog DevicesAD8567ARU
IC OPAMP GP R-R 5MHZ 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsOPA4343NA/250
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsOPA4343NA/2K5
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2775IPWR
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8644ARU-REEL provided by its distributors.

Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
OP Amp Quad GP R-R I/O 18V 14-Pin TSSOP T/R
Not Qualified GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 60dB 7.5V/mus 85C 5.5MHz
QUAD OP-AMP 3000 uV OFFSET-MAX 5.5 MHz BAND WIDTH PDSO14
IC OPAMP GP R-R 5.5MHZ 14TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8644ARUREEL