Analog Devices AD8567ARU

IC OPAMP GP R-R 5MHZ 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 1.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8567ARU.

Augswan

Datasheet13 pages9 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8567ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.928
$ 1.928
Stock
269,840
228,568
228,568
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
80 dB
80 dB
Common Mode Rejection Ratio
54 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
3.4 mA
3.4 mA

Related Parts

Analog DevicesADD8704ARUZ-REEL
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
STMicroelectronicsTS274AIPT
HIGH SPEED CMOS QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronicsTS274IPT
TS274 Series 6 V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4343NA/250
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 85
MicrochipMCP6H84-E/ST
MCP6H81 Series General Purpose Quad, 12V 5MHz Operational Amplifier-TSSOP
Texas InstrumentsOPA4343NA/2K5
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8567ARU provided by its distributors.

IC OPAMP GP R-R 5MHZ 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
700μA(x2 Channels) 6V/μs 5MHz 95dB 35mA 4 16V 2mV 80nA TSSOP-14 SMD mount 5mm*4.4mm*1.2mm
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
GULL WING OPERATIONAL AMPLIFIER CMOS INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 54dB 6V/mus 85C 5MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated