Texas Instruments TLV2775IPWR

Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin TSSOP T/R
$ 1.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2775IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

Augswan

HQonline

iiiC

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments TLV2775IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.795
$ 1.755
Stock
350,004
187,247
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
-
10.5 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
2.5 mV
700 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2775IPWR.

Related Parts

Texas InstrumentsTLV2774IPW
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2774IPWR
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2774CPW
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-TSSOP 0 to 70
Analog DevicesAD8644ARUZ
OP Amp Quad General Purpose Rail to Rail I/O 18 Volt 14-Pin TSSOP
Analog DevicesAD8644ARUZ-REEL
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesAD8644ARU-REEL
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments TLV2775IPWR provided by its distributors.

Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin TSSOP T/R
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier with shutdown 16-TSSOP -40 to 125
Operational Amplifiers - Op Amps Quad 2.7V Hi-Slew-Rt R-to-R Out w/Shtdwn
Quad Op Amp, 5.1MHz GBW, 9V/¦Ìs Slew Rate, 2.5-6V, TSSOP
Op Amp 1mA(x4 Ch) 10.5V/μs 17nV/rtHz 5.1MHz Shutdown Rail-to-Rail 50mA 4Ch 4Ch 6V 700μV 2pA CMOS TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:CMOS; Gain Bandwidth -3db:5.1MHz; Slew Rate:10.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.