Analog Devices AD8628AUJ-REEL7

IC, Operational Amplifier, SINGLE, CMOS, TSOP, 5PIN, PLASTIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8628AUJ-REEL7.

Augswan

Datasheet24 pages11 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices AD8628AUJ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.228
$ 2.228
Stock
151,996
1,120,066
1,120,066
Authorized Distributors
0
6
6
Case/Package
TSOT
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
115 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
850 µA
1.1 mA
1.1 mA

Related Parts

Analog DevicesAD8628WAUJZ-R7
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp amplifier circuit 2.9mm 30pA 5muV 2500kHz
Analog DevicesAD8538AUJZ-REEL7
Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R / IC OPAMP CHOPPER 430KHZ TSOT23-5
Analog DevicesAD8691AUJZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R / IC OPAMP GP 10MHZ RRO TSOT23-5
Texas InstrumentsLMP8640MK-F/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8640MK-H/NOPB
IC CURR SENSE 1 CIRCUIT TSOT23-6 / Precision High Voltage Current Sense Amplifiers
Texas InstrumentsLMP8645MKX/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices AD8628AUJ-REEL7 provided by its distributors.

IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5
Non-RoHS Compliant R-PDSO-G5 TIN LEAD Tape & Reel (TR) op amp buffer circuit 2.9mm 30pA 5V 2500kHz
SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
IC OPAMP ZERO-DRIFT 1 CIRC TSOT5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated