Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8628ARTZ-REEL7

IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 2.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8628ARTZ-REEL7.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD8628ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.315
$ 3.1
$ 3.1
Stock
1,506,054
288,152
288,152
Authorized Distributors
6
5
5
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8628ARTZ-REEL7.

Related Parts

Analog DevicesAD8628WARTZ-R7
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8628WARTZ-RL
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6V71T-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTS9511ILT
Precision rail-to-rail input/output 3 MHz single operational amplifier
STMicroelectronicsTS951ILT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5
STMicroelectronicsTS9511IYLT
Precision rail-to-rail input/output 3 MHz single operational amplifier

Descriptions

Descriptions of Analog Devices AD8628ARTZ-REEL7 provided by its distributors.

IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp buffer circuit 2.9mm 30pA 5muV 2500kHz
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
IC OPAMP ZRO-DRFT 2.5MHZ SOT23-5 / Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R
2.5MHz 1uV 2.5MHz 30pA Single channel SOT-23-5 Precision Op Amps ROHS
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5
Precision Operational Amplifier
850μA 1V/μs 22nV/rtHz@ 5V 2.5MHz 54dB Rail to Rail 30mA 1 1 2.7V ±2.5V,5V 1μV 30pA 2.5MHz Zero-Drift SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.45mm
Amplifier Type = Auto-Zeroed / Gain Bandwidth MHz = 2.5 / Slew Rate V/us = 1 / Input Offset Voltage uV = 5 / Input Bias Current pA = 30 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 140 / Power Supply Rejection Ratio (PSRR) dB = 130 / Voltage Gain dB = 145 / Input Voltage Noise Density nV/√Hz = 22 / Output Current per Channel mA = 30 / Supply Current mA = 1.1 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5 / Dual Supply Voltage Min. V = -1.4 / Dual Supply Voltage Max. V = 2.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.2 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8628ARTZ - REEL7
  • AD8628ARTZ-REEL-7
  • AD8628ARTZ-REEL7.
  • AD8628ARTZ-REEL7..
  • AD8628ARTZ-REEL7?
  • AD8628ARTZREEL7