Analog Devices AD8627AKSZ-REEL7

Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8627AKSZ-REEL7.

Farnell

Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Datasheet20 pages17 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-2.41%

CAD Models

Download Analog Devices AD8627AKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 4.82
$ 4.82
Stock
595,587
215,378
215,378
Authorized Distributors
6
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
104 dB
104 dB
104 dB
Common Mode Rejection Ratio
87 dB
87 dB
87 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
850 µA
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8627AKSZ-REEL7.

Related Parts

Analog DevicesAD8565AKSZ-REEL7
16 V Rail-to-Rail Operational Amplifier (Single)
Analog DevicesAD8691AKSZ-REEL7
ROHS3Compliant EAR99 AD8691 Tape & Reel (TR) op amp buffer circuit 2mm 0.00026muA 2mV 10000kHz
Analog DevicesAD8691AKSZ-R2
Operational Amplifier, Single, 10 MHz, 1, 5 V/ s, 2.7V to 6V, SC-70, 5 RoHS Compliant: Yes
Texas InstrumentsLMV710IDCKR
Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 5-SC70 -40 to 85
IC OPAMP ZERO-DRIFT 1CIRC SC70-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLMV721M7/NOPB
ROHS3Compliant EAR99 LMV721 Matte Tin (Sn) op amp buffer circuit 2mm 0.26muA 3mV 10000kHz

Descriptions

Descriptions of Analog Devices AD8627AKSZ-REEL7 provided by its distributors.

Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70
Op Amp Single Low Power Amplifier R-R O/P ±13V/26V Automotive 5-Pin SC-70 T/R
500uV 5MHz 1pA Single channel Rail-to-Rail Output SC-70-5 FET Input Amplifiers ROHS
ROHS3Compliant EAR99 AD8627 Tape & Reel (TR) op amp amplifier circuit 2mm 0.00006muA 750muV 5000kHz
Operational Amplifier, 1 Func, 1350uV Offset-Max, PDSO5
Op-Amp, 5Mhz, 5V/us, Sc-70-5; No. Of Amplifiers:1 Amplifier; Bandwidth:5Mhz; Slew Rate:5V/µs; Supply Voltage Range:5V To 26V; Amplifier Case Style:sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes
The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF; the supply current is less than 630 uA/amp. Applications for the AD862x include photo diode trans impedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning, which includes automotive sensors. The AD862xR^s ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables it to be used to buffer CMOS DA Cs, A Sics, and other wide output swing devices in single-supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD862x is fully specified over the industrial temperature range. (-40oC to +85oC). The AD8627 is available in both 5-lead SC70 and 8-lead SOIC surface-mount packages (SC70 packaged parts are available in tape and reel only). The AD8626 is available in MSOP and SOIC packages, while the AD8625 is available in TS SOP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8627AKSZ-REEL7 .
  • AD8627AKSZ-REEL7.
  • AD8627AKSZREEL7