Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8691AKSZ-R2

Operational Amplifier, Single, 10 MHz, 1, 5 V/ s, 2.7V to 6V, SC-70, 5 RoHS Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8691AKSZ-R2.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

Upverter

Newark

CAD Models

Download Analog Devices AD8691AKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
Stock
118,359
865,998
Authorized Distributors
0
5
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
400 µV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
95 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
950 µA
1.05 mA

Related Parts

Texas InstrumentsLMV721M7/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLMV721M7
Operational Amplifier, Single, 10 Mhz, 1, 5.25 V/ S, 2.2V To 5.5V, Sc-70, 5 Rohs Compliant: Yes
Texas InstrumentsLMV721M7X/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Descriptions

Descriptions of Analog Devices AD8691AKSZ-R2 provided by its distributors.

Operational Amplifier, Single, 10 MHz, 1, 5 V/ s, 2.7V to 6V, SC-70, 5 RoHS Compliant: Yes
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Low Cost, Low Noise, CMOS Rail-to-Rail Output Operational Amplifiers
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
ROHS3Compliant EAR99 AD8691 Tape & Reel (TR) op amp amplifier circuit 2.2mm 0.00026muA 400muV 10000kHz
The AD8691, AD8692, and AD8694 are low cost, single, dual, and quad rail-to-rail output, single-supply amplifiers featuring low offset and input voltages, low current noise, and wide signal bandwidth. The combination of low offset, low noise, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from this combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion of these devices. Applications for these amplifiers include power amplifier (PA) controls, laser diode control loops, portable and loop-powered instrumentation, audio amplification for portable devices, and ASIC input and output amplifiers. The small SC70 and TSOT package options for the AD8691 allow it to be placed next to sensors, thereby reducing external noise pickup. The AD8691, AD8692, and AD8694 are specified over the extended industrial temperature range of -40°C to +125°C. The AD8691 single is available in 5-lead SC70 and 5-lead TSOT packages. The AD8692 dual is available in 8-lead MSOP and narrow SOIC surface-mount packages. The AD8694 quad is available in 14-lead TSSOP and narrow 14-lead SOIC packages. See ordering guide for automotive grades. Applications Photodiode amplification Battery-powered instrumentation Medical instruments Multipole filters Sensors Portable audio devices

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8691AKSZR2