Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8617ARMZ

Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
$ 1.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8617ARMZ.

Newark

Datasheet16 pages11 years ago
Datasheet16 pages12 years ago

Analog Devices

Upverter

Augswan

Arrow.cn

Inventory History

3 month trend:
-7.85%

CAD Models

Download Analog Devices AD8617ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.693
$ 1.675
Stock
365,889
534,175
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
76 µA
76 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8617ARMZ.

Related Parts

Analog DevicesAD8617WARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V Automotive 8-Pin MSOP T/R
Analog DevicesAD8607ARMZ
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Analog DevicesAD8607ARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R / IC OPAMP GP 400KHZ RRO 8MSOP
Operational Amplifier, 2 Func, 700uV Offset-Max, 0.42MHz Band Width, CMOS, PDSO8
Operational Amplifier, 2 Func, 700uV Offset-Max, 0.42MHz Band Width, CMOS, PDSO8
Texas InstrumentsOPA2244EA/250
Dual, 36-V, 430-kHz, low-power operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8617ARMZ provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8617 Tube op amp amplifier circuit 3.2mm 0.1mA 2.2mV 350kHz
0.1 V/us 2 400KHz 1.8V~5Vºô0.9V~2.5V General Purpose MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8
Operational Amplifier, Single, 4 MHz, MSOP-8
Op-Amp, 400Khz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8617ARMZ
38μA 100mV/μs 25nV/rtHz 400KHz 95dB shutdown Rail to Rail 80mA 2 2 1.8V ±2.5V,5V 400μV 0.2pA CMOS MSOP-8 SMD mount 3mm*3mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8617ARMZ .