Analog Devices AD8611AR-REEL

Comparator, 1 Func, 7000uV Offset-Max, 4.5ns Response Time, PDSO8
$ 2.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8611AR-REEL.

Upverter

Datasheet20 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8611AR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 3.925
$ 3.925
Stock
109,731
294,693
294,693
Authorized Distributors
1
6
6
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5 V
5 V

Related Parts

Analog DevicesAD8611ARZ-REEL7
Tape & Reel (TR) AD8611 Complementary TTL 4muA comparator circuit 6muA 4.5ns 4.9mm 7mV
Analog DevicesAD8611AR
Comparator Single 5V 8-Pin SOIC N Tube
Analog DevicesAD8561AR-REEL
Comparator, 1 Func, 8000uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
Analog DevicesAD8561ARZ-REEL7
IC COMP 7NS ULTRA-FAST 8-SOIC / Comparator Single ±5V/10V 8-Pin SOIC N T/R
Analog DevicesAD8561ARZ-REEL
Ultrafast 7 ns Single Supply Comparator | IC COMP 7NS ULTRA-FAST 8-SOIC
Analog DevicesAD8561AR-REEL7
Comparator, 1 Func, 8000uV Offset-Max, 7ns Response Time, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8611AR-REEL provided by its distributors.

Comparator, 1 Func, 7000uV Offset-Max, 4.5ns Response Time, PDSO8
IC,VOLT COMPARATOR,SINGLE,SOP,8PIN,PLASTIC
SINGLE, HIGH SPEED COMPARATOR W/LATCH
Non-RoHS Compliant GULL WING Contains Lead with Latch with Latch Comparator -40C~85C 50mW 73dB 7mV
IC COMP SNGL 4NS ULTRFAST 8-SOIC
The AD8611/AD8612 are single and dual 4 ns comparators with latch function and complementary output. The latch is not functional if VCC is less than 4.3 V. Fast 4 ns propagation delay makes the AD8611/AD8612 good choices for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and tracked over temperature. This matched delay makes the AD8611/AD8612 good choices for clock recovery because the duty cycle of the output matches the duty cycle of the input The AD8611 has the same pinout as the LT1016 and LT1394, with lower supply current and a wider common-mode input range, which includes the negative supply rail. The AD8611/AD8612 are specified over the industrial temper-ature range (-40°C to +85°C). The AD8611 is available in both 8-lead MSOP and narrow 8-lead SOIC surface-mount packages. The AD8612 is available in a 14-lead TSSOP surface-mount package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated