Analog Devices AD8561AR-REEL7

Comparator, 1 Func, 8000uV Offset-Max, 7ns Response Time, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8561AR-REEL7.

Upverter

Datasheet12 pages13 years ago
Datasheet11 pages27 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD8561AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
$ 3.84
Stock
122,045
676,137
676,137
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
9.8 ns
9.8 ns
9.8 ns
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
10 V
10 V
10 V

Related Parts

Analog DevicesAD8561ARZ-REEL7
IC COMP 7NS ULTRA-FAST 8-SOIC / Comparator Single ±5V/10V 8-Pin SOIC N T/R
Analog DevicesAD8561ARZ-REEL
Ultrafast 7 ns Single Supply Comparator | IC COMP 7NS ULTRA-FAST 8-SOIC
Analog DevicesAD8561AR
5.5mA 9.8ns CMOS,Complementary,TTL 3.2mA 1 5V ¡À5V,10V 7mV@ 5V 6¦ÌA@ 5V SOIC-8 1.5mm

Descriptions

Descriptions of Analog Devices AD8561AR-REEL7 provided by its distributors.

Comparator, 1 Func, 8000uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
Non-RoHS Compliant General Purpose Surface Mount Obsolete General Purpose Comparator -40C~85C 85dB CMRR 65dB PSRR 7mV @ 5V 9.8ns
The AD8561 is a single 7 ns comparator with separate input and output sections. Separate supplies enable the input stage to be operated from ±5 V dual supplies and +5 V single supplies. Fast 7 ns propagation delay makes the AD8561 a good choice for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and track over temperature. This matched delay makes the AD8561 a good choice for clock recovery, since the duty cycle of the output will match the duty cycle of the input. The AD8561 has the same pinout as the LT1016, with lower supply current and a wider common-mode input range, which includes the negative supply rail. The AD8561 is specified over the industrial (–40°C to +85°C) temperature range. The AD8561 is available in both the 8-lead plastic DIP, 8-lead TSSOP or narrow SO-8 surface mount packages. Applications High speed timing Clock recovery and clock distribution Line receivers Digital communications Phase detectors High speed sampling Read channel detection PCMCIA cards Upgrade for LT1016 designs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated