Analog Devices AD8611ARZ

8-Lead, Ultrafast 4 ns Single Supply Comparator
$ 3.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8611ARZ.

Upverter

Datasheet20 pages19 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+3.12%

CAD Models

Download Analog Devices AD8611ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.925
$ 3.413
$ 3.413
Stock
337,886
431,399
431,399
Authorized Distributors
6
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

onsemiLM358DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM358DR2G
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 5mm 0.5muA 9V 65dB
Texas InstrumentsLM358M/NOPB
ROHS3Compliant EAR99 LM358 Tube op amp amplifier circuit 4.9mm 0.05muA 9V 1000kHz
Texas InstrumentsLM358DR
Operational Amplifier, Dual, 700 Khz, 2, 0.3 V/ S, 3V To 32V, 1.5V To 16V, Soic, 8 Rohs Compliant: Yes
onsemiLM358M
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM358D
Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices AD8611ARZ provided by its distributors.

8-Lead, Ultrafast 4 ns Single Supply Comparator
Comparator Single 5V 8-Pin SOIC N Tube
Tube AD8611 Complementary TTL 4muA comparator circuit 6muA 4.5ns 5mm 7mV
Comparator, Nsoic-8, -40 To 85Deg C; Comparator Type:High Speed; No. Of Channels:1Channels; Response Time/Propogation Delay:4Ns; Supply Voltage Range:4.5V To 5.5V, 2.7V To 6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD8611ARZ
Comparator Type = Ultrafast / Output Type = CMOS / Output Type = TTL / Channels = 1 / Input Offset Voltage Max. mV = 7 / Common Mode Rejection Ratio (CMRR) dB = 55 / Power Supply Rejection Ratio (PSRR) dB = 55 / Supply Current mA = 5.7 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8611ARZ .