Analog Devices AD8603AUJZ-REEL

MicroPower RRIO Low Noise Precision Single CMOS Op Amp
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8603AUJZ-REEL.

Augswan

Datasheet16 pages17 years ago

Analog Devices

Arrow.cn

iiiC

DigiKey

Inventory History

3 month trend:
+8.05%

CAD Models

Download Analog Devices AD8603AUJZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.692
$ 1.459
$ 1.459
Stock
488,381
1,738,935
1,738,935
Authorized Distributors
5
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
400 kHz
Input Offset Voltage (Vos)
300 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
50 µA
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8603AUJZ-REEL.

Related Parts

Analog DevicesAD8613AUJZ-REEL7
Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R
Analog DevicesAD8613AUJZ-REEL
Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5
Analog DevicesAD8613AUJZ-R2
IC OPAMP GP 1 CIRCUIT TSOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Texas InstrumentsLMV791MK/NOPB
ROHS3Compliant EAR99 LMV791 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 1.35mV 17000kHz
Texas InstrumentsLMV791MKX/NOPB
ROHS3Compliant EAR99 LMV791 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.1pA 1.35mV 17000kHz
Texas InstrumentsLMV791MK
17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers with Shutdown 6-SOT -40 to 125

Descriptions

Descriptions of Analog Devices AD8603AUJZ-REEL provided by its distributors.

MicroPower RRIO Low Noise Precision Single CMOS Op Amp
Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R
ROHS3Compliant EAR99 AD8603 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.06mA 300muV 385kHz
Operational Amplifier, 1 Func, 700uV Offset-Max, CMOS, PDSO5
400kHz 0.2pA Single channel TSOT-23-5 Precision Op Amps ROHS
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated