Analog Devices AD8613AUJZ-REEL

Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8613AUJZ-REEL.

Analog Devices

Datasheet16 pages11 years ago

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices AD8613AUJZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.926
$ 0.926
Stock
324,557
734,062
734,062
Authorized Distributors
0
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
400 kHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
38 µA
38 µA
38 µA

Related Parts

Analog DevicesAD8603AUJZ-REEL7
ROHS3Compliant EAR99 AD8603 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.06mA 300muV 385kHz
Analog DevicesAD8603AUJZ-REEL
MicroPower RRIO Low Noise Precision Single CMOS Op Amp
Analog DevicesAD8691AUJZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R / IC OPAMP GP 10MHZ RRO TSOT23-5
Texas InstrumentsLMV791MK/NOPB
ROHS3Compliant EAR99 LMV791 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 1.35mV 17000kHz
Texas InstrumentsLMV791MKX/NOPB
ROHS3Compliant EAR99 LMV791 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.1pA 1.35mV 17000kHz
Texas InstrumentsLMV791MK
17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers with Shutdown 6-SOT -40 to 125

Descriptions

Descriptions of Analog Devices AD8613AUJZ-REEL provided by its distributors.

Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5
IC OPAMP GP 1 CIRCUIT TSOT5 / Low Cost Micropower, Low Noise CMOS Rail-to-Rail, Input/Output Operational Amplifiers
ROHS3Compliant R-PDSO-G5 MATTE TIN Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.00078muA 5V 350kHz
OP Amp Single GP R-R I/O ±2.5V/5V 5-Pin TSOT T/R
Contains Lead GULL WING Rail-to-Rail Surface Mount General Purpose Amplifier 23mus 25nV/sqrt Hz 95dB 2.5pF
IC OPAMP GP 400KHZ RRO TSOT23-5
Single Low Voltage Low Power CMOS OPAMP
The AD8613 / AD8617 / AD8619 are single, dual, and quad micropower, rail-to-rail input and output amplifiers that feature low supply current, as well as low input voltage and current noise. The parts are fully specified to operate from 1.8 V to 5 V single supply, or ±0.9 V and ±2.5 V dual supply. The combination of low noise, very low input bias currents, and low power consumption make the AD8613 / AD8617 / AD8619 especially useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems. The AD8613 is available in a 5-lead SC70 package and a 5-lead TSOT-23 package. The AD8617 is available in 8-lead MSOP, 8-lead SOIC, and 8-lead LFCSP packages. The AD8619 is available in 14-lead TSSOP and 14-lead SOIC packages. The AD8617W is qualified for automotive applications and is available in 8-lead MSOP and 8-lead SOIC packages. The AD8619W is qualified for automotive applications and is available in 14-lead SOIC and 14-lead TSSOP packages. Applications Battery-powered instrumentation Multipole filters Current shunt sense Sensors ADC predrivers DAC drivers/level shifters Low power ASIC input or output amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated