Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8532ARM-REEL

Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO8
$ 0.636

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8532ARM-REEL.

Augswan

Datasheet20 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.856
$ 0.856
Stock
349,540
944,378
944,378
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
45 dB
55 dB
55 dB
Common Mode Rejection Ratio
38 dB
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
2.5 mA
2.5 mA

Related Parts

Analog DevicesAD8592ARMZ-REEL
ROHS3Compliant EAR99 AD8592 Matte Tin (Sn) op amp buffer circuit 3.1mm 3.5mA 25mV 2200kHz
Analog DevicesAD8592ARM-REEL
Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO10
Analog DevicesAD8692ARMZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Texas InstrumentsLMV716MM
5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85
Texas InstrumentsTLV2622IDGK
800 uA/ch, 11MHz, O, Low Voltage, Dual Channel Op Amp 8-VSSOP -40 to 125
Texas InstrumentsLMV712MMX/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8532ARM-REEL provided by its distributors.

Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO8
750μA(x2 Channels) 5V/μs 3MHz 38dB Rail to Rail 250mA 2 2 25mV 5pA General Purpose MSOP-8 SMD mount
Low Cost, 250 mA Output, Single-Supply Amplifiers / Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP T/R
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 3mm 0.00006muA 3V 2200kHz
DUAL OP-AMP 30000 uV OFFSET-MAX 2.2 MHz BAND WIDTH PDSO8
IC OPAMP GP R-R CMOS 3MHZ 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8532ARMREEL