Analog Devices AD8572ARU

SP Amp Chopper Stabilization Dual R-R I/O 5V 8-Pin TSSOP Tube
$ 2.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8572ARU.

Augswan

Datasheet28 pages10 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-5.68%

CAD Models

Download Analog Devices AD8572ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 4.09
$ 4.09
Stock
112,276
276,890
276,890
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
-
1.95 mA
1.95 mA

Related Parts

Analog DevicesAD8552ARUZ
SP Amp Zero Drift Amplifier Dual R-R I/O 5V 8-Pin TSSOP Tube
Analog DevicesAD8552ARUZ-REEL
Op Amp Dual Auto Zero/Chopper R-R I/O 5V 8-Pin TSSOP T/R / IC OPAMP CHOPPER 1.5MHZ 8TSSOP
Analog DevicesAD8552ARU
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.4mm 0.004muA 5V 1500kHz
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8
STMicroelectronicsLMV358LIPT
Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLMV358IYPT
Low power rail-to-rail input/output op-amp, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Analog Devices AD8572ARU provided by its distributors.

SP Amp Chopper Stabilization Dual R-R I/O 5V 8-Pin TSSOP Tube
IC DUAL OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, MO-153AA, TSSOP-8, Operational Amplifier
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated