Analog Devices AD8571ARM-R2

SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin MSOP T/R
$ 1.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8571ARM-R2.

Arrow Electronics

Datasheet24 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8571ARM-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 2.67
$ 2.67
Stock
97,212
341,452
341,452
Authorized Distributors
1
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
-
975 µA
975 µA

Related Parts

Analog DevicesAD8551ARMZ-R2
SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP T/R
Analog DevicesAD8551ARMZ
SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP Tube
Analog DevicesAD8551ARMZ-REEL
SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP T/R
Texas InstrumentsLMC8101MMX/NOPB
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsLMC8101MM
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsLMC8101MM/NOPB
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8571ARM-R2 provided by its distributors.

SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin MSOP T/R
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
Rail-to-Rail Surface Mount Chopper (Zero-Drift) Obsolete Chopper (Zero-Drift) Amplifier 0.4V/mus -40C~125C 1.5MHz 1muV
IC OPAMP CHOPPER R-R 30MA 8MSOP
IC OPAMP ZER-DRIFT 1CIRC 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated