Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8551ARMZ

SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP Tube
$ 3.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8551ARMZ.

HQonline

Datasheet24 pages13 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+48.28%

CAD Models

Download Analog Devices AD8551ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.143
$ 2.795
$ 2.795
Stock
335,430
375,138
375,138
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
115 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
975 µA
975 µA
975 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8551ARMZ.

Related Parts

Analog DevicesAD8571ARMZ
ROHS3Compliant EAR99 AD8571 Matte Tin (Sn) op amp amplifier circuit 3mm 10pA 5muV 1500kHz
Analog DevicesAD8571ARMZ-REEL
SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin MSOP T/R
Analog DevicesAD623ARMZ
IC OPAMP INSTR 800KHZ RRO 8MSOP / INST Amp Single R-R O/P ±6V/12V 8-Pin MSOP Tube
MicrochipMCP6241-E/MS
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc
MicrochipMIC7300YMM
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMIC7300YMM-TR
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices AD8551ARMZ provided by its distributors.

SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8551 Tube op amp buffer circuit 3mm 0.00005muA 5muV 1500kHz
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
Op-Amp, 1.5Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8551ARMZ
Precision Operational Amplifier
Zero-Drift Op Amp, 850μA, 400mV/μs, 42nV/rtHz@5V, 1.5MHz, Rail-to-Rail, 30mA, 1Ch, 2.7V-5V, 1μV, 10pA, MSOP-8, SMD, 3mm × 3mm × 1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8551ARMZ .