Analog Devices AD8569ARMZ-REEL

16 V Rail-to-Rail Buffer Amplifiers / Op Amp Quad Buffer Amplifier R-R I/O 16V 10-Pin MSOP T/R
$ 1.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8569ARMZ-REEL.

DigiKey

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.55
$ 1.55
$ 1.55
Stock
390,351
293,630
293,630
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
4
4
4
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
-
6 MHz
6 MHz
Input Offset Voltage (Vos)
-
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16 V
16 V
Operating Supply Current
-
-
-

Related Parts

RenesasEL5127CYZ
COMMERCIAL GULL WING Rail-to-Rail Surface Mount Buffer Amplifier 2.2V/mus -40C~85C 2.5MHz -9V
RenesasEL5421CY
Contains Lead Not Qualified GULL WING 2002 BUFFER Amplifier 10V/mus 85C 12MHz 2mV
ElantecEL5123CYZ
12MHz 4-, 8-, 10- and 12-Channel Rail-to-Rail Input-Output Buffers
MicrochipMCP6S93T-E/UN
MCP6S93 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - MSOP-10
Texas InstrumentsLMV792MM/NOPB
Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier with shutdown 10-VSSOP -40 to 125
STMicroelectronicsTSV633AIST
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD8569ARMZ-REEL provided by its distributors.

16 V Rail-to-Rail Buffer Amplifiers / Op Amp Quad Buffer Amplifier R-R I/O 16V 10-Pin MSOP T/R
IC BUFFER AMP QUAD R-R 10-MSOP
Buffer Amplifier, 4 Func, BICMOS, PDSO10
ROHS3Compliant S-PDSO-G10 MATTE TIN Tape & Reel (TR) op amp amplifier circuit 3mm 0.8muA 10000muV 6MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8569ARMZREEL