Analog Devices AD8542ARZ

OP Amp Dual General Purpose Rail to Rail I/O 5.5 Volt 8-Pin SOIC N
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8542ARZ.

element14 APAC

Datasheet20 pages14 years ago

Analog Devices

Upverter

TME

iiiC

Inventory History

3 month trend:
+11.98%

CAD Models

Download Analog Devices AD8542ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
$ 0.761
$ 0.761
Stock
1,156,294
1,637,442
1,637,442
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.92 V/µs
0.92 V/µs
0.92 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
45 dB
45 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
130 µA
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8542ARZ.

Related Parts

Analog DevicesAD8532ARZ-REEL7
ROHS3Compliant EAR99 AD8532 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3.5mA 25mV 2200kHz
Analog DevicesAD8532ARZ
OP Amp Dual General Purpose Rail to Rail I/O 6 Volt 8-Pin SOIC N
Analog DevicesAD8602DRZ
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8542ARZ provided by its distributors.

OP Amp Dual General Purpose Rail to Rail I/O 5.5 Volt 8-Pin SOIC N
ROHS3Compliant EAR99 AD8542 Tube op amp amplifier circuit 5mm 0.001muA 6mV 980kHz
GENERAL-PURPOSE CMOS RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Dual 4pA 0.92V/us 1MHz Rail-to-rail input, rail-to-rail output 6mV SOIC-8 Operational Amplifier ROHS
45¦ÌA(x2 Channels) 920mV/¦Ìs 42nV/rtHz@ 5V 1MHz Rail to Rail 30mA 2 2 2.7V 5.5V 1mV 4pA 1MHz General Purpose SOIC-8 1.75mm
Op-Amp, 1Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:1Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8542ARZ
Amplifier Type = CMOS / Gain Bandwidth MHz = 1 / Slew Rate V/ms = 750 / Input Offset Voltage mV = 1 / Input Bias Current pA = 4 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 40 / Power Supply Rejection Ratio (PSRR) dB = 65 / Voltage Gain V/mV = 500 / Input Voltage Noise Density nV/√Hz = 40 / Output Current per Channel mA = 15 / Supply Current uA = 45 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8542-ARZ
  • AD8542ARZ .