Analog Devices AD8532ARZ-REEL7

ROHS3Compliant EAR99 AD8532 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3.5mA 25mV 2200kHz
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8532ARZ-REEL7.

element14 APAC

Datasheet20 pages18 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-72.97%

CAD Models

Download Analog Devices AD8532ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.812
$ 0.812
Stock
1,185,816
1,703,859
1,703,859
Authorized Distributors
6
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
47 dB
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8532ARZ-REEL7.

Related Parts

Analog DevicesAD8532AR-REEL
Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8532AR-REEL7
IC OPAMP GP 3MHZ RRO 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8692ARZ-REEL7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N T/R / IC OPAMP GP 10MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD8532ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8532 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3.5mA 25mV 2200kHz
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin SOIC N T/R / IC OPAMP GP 3MHZ RRO 8SOIC
Dual 5pA 5V/us 3MHz Rail-to-rail input, rail-to-rail output 25mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO8
Op-Amp, 3Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:3Mhz; Supply Voltage Range:2.7V To 6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:25Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8532ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8532ARZ-REEL7 .
  • AD8532ARZREEL7