Analog Devices AD8519AR-REEL7

Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO8
$ 1.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8519AR-REEL7.

Analog Devices

Datasheet16 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8519AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.19
$ 1.19
Stock
71,144
457,134
457,134
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
-
-

Related Parts

Analog DevicesAD8519AR
IC OPAMP GP R-R 8MHZ 25MA 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8137YR-REEL
Operational Amplifier, 1 Func, 2600uV Offset-Max, PDSO8
Analog DevicesAD8027AR-REEL7
Operational Amplifier, 1 Func, 900uV Offset-Max, 190MHz Band Width, PDSO8
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6720MAX
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD8519AR-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO8
SINGLE, 8MHZ 1MV RAIL TO RAIL OP AMP
IC OPAMP GP R-R 8MHZ 25MA 8SOIC
OP-AMP 1100 uV OFFSET-MAX 8 MHz BAND WIDTH PDSO8
The AD8519 and AD8529 are rail-to-rail output bipolar amplifiers with a unity gain bandwidth of 8 MHz and a typical voltage offset of less than 1 mV. The AD8519 brings precision and bandwidth to the SC70 and SOT-23 packages. The low supply current makes the AD8519/AD8529 ideal for battery-powered applications. The rail-to-rail output swing of the AD8519/AD8529 is larger than standard video op amps, making them useful in applications that require greater dynamic range than standard video op amps. The 2.9 V/μs slew rate makes the AD8519/AD8529 a good match for driving ASIC inputs such as voice codecs. The small SC70 package makes it possible to place the AD8519 next to sensors, reducing external noise pickup. The AD8519/AD8529 is specified over the extended industrial (−40°C to +125°C) temperature range. The AD8519 is available in 5-lead SC70 and 5-lead SOT-23 packages, and an 8-lead SOIC surface-mount package. The AD8529 is available in 8-lead SOIC and 8-lead MSOP packages. Applications Portable communications Microphone amplifiers Portable phones Sensor interface Active filters PCMCIA cards ASIC input drivers Wearable computers Battery-powered devices Voltage reference buffers Personal digital assistants Data Sheet, Rev. D, 5/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8519ARREEL7