Analog Devices AD8519AR

IC OPAMP GP R-R 8MHZ 25MA 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8519AR.

Analog Devices

Datasheet16 pages19 years ago

DigiKey

Inventory History

3 month trend:
-2.04%

CAD Models

Download Analog Devices AD8519AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.31
$ 1.31
Stock
558,059
117,911
117,911
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
-
-

Related Parts

Analog DevicesAD8519AR-REEL
600μA 2.9V/μs 8MHz Rail to Rail 25mA 1 600μV 300nA General Purpose SOIC-8 SMD mount
Analog DevicesAD8137YR-REEL
Operational Amplifier, 1 Func, 2600uV Offset-Max, PDSO8
Analog DevicesAD8027AR-REEL7
6.5mA 100V/μs Rail to Rail 120mA 1 200μV 4μA 190MHz Voltage Feedback SOIC-8 SMD mount
Texas InstrumentsLMH6720MAX
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
Texas InstrumentsLM7131BCM
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 120V/mus
Texas InstrumentsCLC450AJE
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Analog Devices AD8519AR provided by its distributors.

IC OPAMP GP R-R 8MHZ 25MA 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.4muA -6V 8000kHz
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO8
600μA 2.9V/μs 8MHz 63dB Rail to Rail 25mA 1 1 ±6V,12V 600μV 300nA General Purpose SOIC-8 SMD mount
The AD8519 and AD8529 are rail-to-rail output bipolar amplifiers with a unity gain bandwidth of 8 MHz and a typical voltage offset of less than 1 mV. The AD8519 brings precision and bandwidth to the SC70 and SOT-23 packages. The low supply current makes the AD8519/AD8529 ideal for battery-powered applications. The rail-to-rail output swing of the AD8519/AD8529 is larger than standard video op amps, making them useful in applications that require greater dynamic range than standard video op amps. The 2.9 V/μs slew rate makes the AD8519/AD8529 a good match for driving ASIC inputs such as voice codecs. The small SC70 package makes it possible to place the AD8519 next to sensors, reducing external noise pickup. The AD8519/AD8529 is specified over the extended industrial (−40°C to +125°C) temperature range. The AD8519 is available in 5-lead SC70 and 5-lead SOT-23 packages, and an 8-lead SOIC surface-mount package. The AD8529 is available in 8-lead SOIC and 8-lead MSOP packages. Applications Portable communications Microphone amplifiers Portable phones Sensor interface Active filters PCMCIA cards ASIC input drivers Wearable computers Battery-powered devices Voltage reference buffers Personal digital assistants Data Sheet, Rev. D, 5/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated