Analog Devices AD8512BRZ

ROHS3Compliant EAR99 AD8512 Tube op amp buffer circuit 5mm 0.0075muA 9V 8000kHz
$ 9.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8512BRZ.

HQonline

Datasheet20 pages17 years ago

Analog Devices

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.43%

CAD Models

Download Analog Devices AD8512BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.736
$ 10.4
Stock
277,398
275,040
Authorized Distributors
6
4
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
15 V
Operating Supply Current
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8512BRZ.

Related Parts

Analog DevicesAD8512ARZ
ROHS3Compliant EAR99 AD8512 Tube op amp amplifier circuit 5mm 0.01muA 400muV 8000kHz
Analog DevicesAD8512ARZ-REEL7
PRECISION, VERY LOW NOISE, LOW INPUT BIAS CURRENT, WIDE BANDWIDTH JFET OPERATIONAL AMPLIFIER
Analog DevicesAD8512ARZ-REEL
OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices AD8512BRZ provided by its distributors.

ROHS3Compliant EAR99 AD8512 Tube op amp buffer circuit 5mm 0.0075muA 9V 8000kHz
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Dual Operational Amplifier
Operational Amplifier, 2 Func, 800uV Offset-Max, JFET, PDSO8
OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Op-Amp, 8Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:8Mhz; Supply Voltage Range:± 5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Jfet; Rail To Rail:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8512BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8512BRZ .