Analog Devices AD8512ARZ

ROHS3Compliant EAR99 AD8512 Tube op amp amplifier circuit 5mm 0.01muA 400muV 8000kHz
$ 3.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8512ARZ.

HQonline

Datasheet20 pages17 years ago

Analog Devices

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+300%

CAD Models

Download Analog Devices AD8512ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.731
$ 3.66
$ 3.66
Stock
768,573
1,586,219
1,586,219
Authorized Distributors
4
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
15 V
15 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8512ARZ.

Related Parts

Analog DevicesOP275GSZ
IC OPAMP AUDIO 9MHZ 8SOIC / Audio Amp Speaker Class-AB 8-Pin SOIC N Tube
Analog DevicesOP275GSZ-REEL7
ROHS3Compliant EAR99 OP275 Tape & Reel (TR) op amp buffer circuit 4.9mm 100nA 1mV 111dB
Analog DevicesOP275GSZ-REEL
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices AD8512ARZ provided by its distributors.

ROHS3Compliant EAR99 AD8512 Tube op amp amplifier circuit 5mm 0.01muA 400muV 8000kHz
OPERATIONAL AMPLIFIER; Available until stocks are exhausted Alternative available
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N Tube
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Dual Operational Amplifier
Amplifier Type = Precision / Gain Bandwidth MHz = 8 / Slew Rate V/us = 20 / Input Offset Voltage uV = 80 / Input Bias Current pA = 21 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 86 / Power Supply Rejection Ratio (PSRR) dB = 86 / Voltage Gain V/mV = 65 / Input Voltage Noise Density nV/√Hz = 34 / Output Current per Channel mA = 54 / Supply Current mA = 2.2 / Dual Supply Voltage Min. V = 4.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8512ARZ .