Analog Devices AD8511ARU-REEL

Tape & Reel (TR) TIN LEAD 64grey scale GULL WING display driver 10mA 5V 12.5mm -40C~85C
$ 4.07

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8511ARU-REEL.

SHENGYU ELECTRONICS

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8511ARU-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 4.39
Stock
130,056
218,175
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of Circuits
-
-
Slew Rate
-
7 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
20 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
6.5 V
6.5 V
Operating Supply Current
-
8.5 mA

Related Parts

Analog DevicesAD8509ARU-REEL
9- and 11-Channel, Muxed Input LCD Reference Drivers / LCD Driver 5V 48-Pin TSSOP T/R
Analog DevicesAD8509ARUZ-REEL
Tape & Reel (TR) AD8509 64grey scale GULL WING display driver 8.5mA 200mV 12.5mm -40C~85C
Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48

Descriptions

Descriptions of Analog Devices AD8511ARU-REEL provided by its distributors.

Tape & Reel (TR) TIN LEAD 64grey scale GULL WING display driver 10mA 5V 12.5mm -40C~85C
Buffer/Inverter Based Peripheral Driver, 0.35A, CMOS, PDSO48
IC MUX LCD DVR 11CH 3.3V 48TSSOP
11-CHANNEL LCD REFERENCE DRIVER
The AD8511 an 11-channel LCD reference driver designed to drive 64 gray scale column drivers. Each buffer has an A/B input used to select between two voltages for LCD displays. These buffers are used to drive the resistor ladders of LCD column drivers for gamma correction. These LCD drivers have higher slew rates and output drive current than similar competitive parts. This increases the stability of the reference ladder, resulting in better gray scale and visual performance.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated