Analog Devices AD8511ARUZ-REEL

Tape & Reel (TR) AD8511 64grey scale LCD display driver 10mA 6.5V 85C 7V/mus
$ 4.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8511ARUZ-REEL.

SHENGYU ELECTRONICS

Datasheet12 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8511ARUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.39
$ 4.07
Stock
218,175
130,056
Authorized Distributors
1
1
Display Type
LCD
-
Output Current
-
-
Output Voltage
200 mV
200 mV
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
6.5 V
6.5 V
Case/Package
TSSOP
TSSOP
Number of Pins
48
48

Related Parts

Analog DevicesAD8509ARUZ-REEL
Tape & Reel (TR) AD8509 64grey scale GULL WING display driver 8.5mA 200mV 12.5mm -40C~85C
Analog DevicesAD8509ARU-REEL
9- and 11-Channel, Muxed Input LCD Reference Drivers / LCD Driver 5V 48-Pin TSSOP T/R
Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsDS90CF562MTD
TSSOP EAR99 RoHS Compliant op amp amplifier circuit 1.89W 280Mbps 70C 5V

Descriptions

Descriptions of Analog Devices AD8511ARUZ-REEL provided by its distributors.

Tape & Reel (TR) AD8511 64grey scale LCD display driver 10mA 6.5V 85C 7V/mus
Buffer/Inverter Based Peripheral Driver, 0.35A, CMOS, PDSO48
IC MUX LCD DVR 11CH 3.3V 48TSSOP
The AD8511 an 11-channel LCD reference driver designed to drive 64 gray scale column drivers. Each buffer has an A/B input used to select between two voltages for LCD displays. These buffers are used to drive the resistor ladders of LCD column drivers for gamma correction. These LCD drivers have higher slew rates and output drive current than similar competitive parts. This increases the stability of the reference ladder, resulting in better gray scale and visual performance.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8511ARUZREEL