Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VCX16244MTDX

74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
$ 0.99
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX16244MTDX.

Upverter

Technical Drawing1 page6 years ago

ODG (Origin Data Global)

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-0.98%

CAD Models

Download onsemi 74VCX16244MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 1.402
$ 1.402
Stock
695,495
293,302
293,302
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
2.5 ns
5.7 ns
5.7 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Buffer, Non-Inverting, Tri-State 16-Ch 1.2V-3.6V 12mA TSSOP-48 SMD 12.5mm × 6.1mm × 900μm
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R
Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail

Descriptions

Descriptions of onsemi 74VCX16244MTDX provided by its distributors.

74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
Buffer/Line Driver Buffer, Non-Inverting 4 Element 4 Bits 1.5V, 1.8V, 2.5V, 3.3V 48-SOP T/R
24mA 1.2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R
IC,BUFFER/DRIVER,QUAD,4-BIT,AVC/ALVC/VCX; IC,BUFFER/DRIVER,QUAD,4-BIT,AVC/ALVC/VCX-CMOS,TSSOP,48PIN,PLASTIC
Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
The VCX16244 contains sixteen non-inverting buffers with 3-STATE outputs to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver. The device is nibble (4-bit) controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The 74VCX16244 is designed for low voltage (1.2V to 3.6V) VCC applications with I/O capability up to 3.6V. The 74VCX16244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VCX16244MTDX.