Analog Devices AD8479BRZ

SP Amp Difference Amplifier Single R-R O/P ±18V 8-Pin SOIC N Tube
$ 8.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8479BRZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Augswan

Newark

Inventory History

3 month trend:
-3.90%

CAD Models

Download Analog Devices AD8479BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8479BRZ.

Related Parts

Analog DevicesAD8479ARZ
Very High Common-Mode Voltage Precision Difference Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipLR645LG-G
Standard Regulator Pos 8V to 12V 0.03A 8-Pin SOIC N
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC

Descriptions

Descriptions of Analog Devices AD8479BRZ provided by its distributors.

SP Amp Difference Amplifier Single R-R O/P ±18V 8-Pin SOIC N Tube
ROHS3Compliant e3 AD8479 Tube op amp buffer circuit 5mm 850muA 2.5V 90dB
Diff-Amp, 130Khz, -40 To 125Deg C, Nsoic; No. Of Channels:1Channels; Gain Bandwidth Product:130Khz; Supply Voltage Range:± 2.5V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Differential; Input Bias Current:- Rohs Compliant: Yes |Analog Devices, Inc. AD8479BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated