Microchip LR645LG-G

Standard Regulator Pos 8V to 12V 0.03A 8-Pin SOIC N
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LR645LG-G.

element14 APAC

Datasheet0 pages0 years ago
Datasheet9 pages13 years ago

Microchip

TME

Electro Sonic

Inventory History

3 month trend:
+21.28%

CAD Models

Download Microchip LR645LG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM78L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Texas InstrumentsLM78L15ACM
LM78LXX Series 3-Terminal Positive Regulators | IC REG LINEAR 15V 100MA 8SOIC
Texas InstrumentsLM78L12ACMX/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Microchip LR645LG-G provided by its distributors.

Standard Regulator Pos 8V to 12V 0.03A 8-Pin SOIC N
Linear Voltage Regulator, Adjustable; |Microchip Technology LR645LG-G
LINEAR VOLTAGE REGULATOR, 0.003A, 8V-12V, NSOIC-8
Linear Current Regulators, 15 to 450V, 3mA, SOIC-8, RoHS
Microchip SCT
High Input Voltage SMPS, Start-Up/Linear Regulator
60dB(120Hz) 150μA Positive Adjustable 3mA 1-Ch 8V-15V 12V 450V 400mV 200mV SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.65mm
LINEAR VOLT REG, 0.003A, 8V-12V, NSOIC-8; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 8V; Adjustable Output Voltage Max: 12V; Input Voltage Min: 15V; Input Voltage Max: 450V; Product Range: -; Output Current: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR645LG-G.