Analog Devices AD844SQ

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8
$ 34.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD844SQ.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago

Upverter

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD844SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.83
$ 51.495
$ 51.495
Stock
123,745
158,519
158,519
Authorized Distributors
2
2
2
Case/Package
Q
Q
Q
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
60 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
108 dB
108 dB
108 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
6.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD844AQ
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD844BQ
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD829AQ
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Analog Devices AD844SQ provided by its distributors.

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8
Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube
Ic,Operational Amplifier,Single,Bipolar,Dip,8Pin,Ceramic
60 MHz, 2000 V/μs, Monolithic Op Amp with Quad Low Noise

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD844SQ.