Analog Devices AD8418ABRMZ

ROHS3Compliant EAR99 AD8418 Matte Tin (Sn) op amp buffer circuit 3mm 130muA 2.7V 80dB
$ 1.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8418ABRMZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago

LKR

Augswan

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+14.83%

CAD Models

Download Analog Devices AD8418ABRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8418ABRMZ.

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Charge Pump STPUP/STPDN 1.5V to 5.5V 120mA 8-Pin MSOP Tube
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Analog Devices AD8418ABRMZ provided by its distributors.

ROHS3Compliant EAR99 AD8418 Matte Tin (Sn) op amp buffer circuit 3mm 130muA 2.7V 80dB
SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP Tube
Operational Amplifier, 1 Func, 200uV Offset-Max, 0.25MHz Band Width, PDSO8
Single channel MSOP-8 Current Sense Amplifiers ROHS
Bidirectional, Zero-Drift, Current Sense Amplifier
4.1mA 1V/¦Ìs 250KHz 1 2.7V ¡À2.75V,5.5V 200¦ÌV(Typ) @ 5V @ -40C to 125C 130¦ÌA 250KHz MSOP-8 3mm*3mm*850¦Ìm
High Common Mode Cur Sense, -3
IC CURRENT SENSE 1 CIRCUIT 8MSOP
CURRENT SENSE AMP, 250KHZ, MSOP;
Current Sense Amp, 250Khz, Msop; Current Sense Amplifier Type:High Side, Low Side; Gain Bandwidth Product:250Khz; Ic Case/Package:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Cmrr:100Dbrohs Compliant: Yes |Analog Devices, Inc. AD8418ABRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8418ABRMZ .