Analog Devices AD8402ARUZ1-REEL

Digital Pot, 1Kohm, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD8402ARUZ1-REEL
$ 3.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8402ARUZ1-REEL.

Upverter

Datasheet32 pages15 years ago
Technical Drawing1 page23 years ago

Analog Devices

Inventory History

3 month trend:
-2.46%

CAD Models

Download Analog Devices AD8402ARUZ1-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.849
$ 3.291
Stock
226,288
361,887
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
1 kΩ
1 kΩ
Number of Taps
256
256
Tolerance
1 %
1 %
Temperature Coefficient
700 ppm/°C
-
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8402ARUZ1-REEL.

Related Parts

Analog DevicesAD5207BRUZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 14-Pin TSSOP Tube
Analog DevicesAD5207BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5207BRUZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
MicrochipMCP42010-I/ST
Tssop Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
Digital Pot; 256 steps; SPI; 10kohms; dual channel14 TSSOP 4.4mm T/R
MicrochipMCP42050-I/ST
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL14 TSSOP 4.4MM TUBE

Descriptions

Descriptions of Analog Devices AD8402ARUZ1-REEL provided by its distributors.

Digital Pot, 1Kohm, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD8402ARUZ1-REEL
Digital Potentiometer 1kOhm 256POS Volatile Linear 14-Pin TSSOP T/R
Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
SPI 2.7V~5.5V 1kΩ TSSOP-14 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8402ARUZ1REEL