Analog Devices AD8402ARUZ1

Digital Potentiometer 1kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
$ 3.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8402ARUZ1.

Farnell

Datasheet32 pages15 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-32.07%

CAD Models

Download Analog Devices AD8402ARUZ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.291
$ 3.924
Stock
379,649
226,288
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
1 kΩ
1 kΩ
Number of Taps
256
256
Tolerance
1 %
1 %
Temperature Coefficient
-
700 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8402ARUZ1.

Related Parts

Analog DevicesAD5207BRUZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 14-Pin TSSOP Tube
Analog DevicesAD5207BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5207BRUZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
MicrochipMCP42010-I/ST
Tssop Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
Digital Pot; 256 steps; SPI; 10kohms; dual channel14 TSSOP 4.4mm T/R
MicrochipMCP42050-I/ST
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL14 TSSOP 4.4MM TUBE

Descriptions

Descriptions of Analog Devices AD8402ARUZ1 provided by its distributors.

Digital Potentiometer 1kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
2-CHANNEL DIGITAL POTENTIOMETER Digital Potentiometer, 2 Func, 1000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14
Digital Potentiometer, Dual, 256 Step; End To End Resistance:1Kohm; No. Of Pots:Dual; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD8402ARUZ1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8402ARUZ1.