Analog Devices AD8369ARUZ-REEL7

ROHS3Compliant EAR99 AD8369 Matte Tin (Sn) op amp buffer circuit 5mm 160muA 5.5V 7dB
$ 11.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8369ARUZ-REEL7.

Newark

Datasheet24 pages10 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-2.35%

CAD Models

Download Analog Devices AD8369ARUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.08
$ 10.735
Stock
217,269
264,669
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
1200 V/µs
1200 V/µs
Gain Bandwidth Product
600 MHz
600 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
37 mA
37 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8369ARUZ-REEL7.

Related Parts

Analog DevicesAD8370AREZ
ROHS3Compliant EAR99 AD8370 Matte Tin (Sn) op amp amplifier circuit 5mm 400pA 100muV 7.4dB
Analog DevicesAD8370AREZ-RL7
ROHS3Compliant EAR99 AD8370 Matte Tin (Sn) op amp amplifier circuit 5mm 400pA 5.5V 7.4dB
Analog DevicesAD8370ARE-REEL7
Ic,Digitally Controlled Gain Amplifier,Single,Bipolar,Tssop,16Pin,Plastic
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Analog Devices AD8369ARUZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8369 Matte Tin (Sn) op amp buffer circuit 5mm 160muA 5.5V 7dB
GAIN AMPLIFIER, 600MHZ, 0.05DB, TSSOP; Available until stocks are exhausted
600 MHz, 45 dB Digitally Controlled Variable Gain Amplifier
SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP T/R
Gain Amplifier, 600Mhz, 0.05Db, Tssop; Amplifier Type:Variable Gain; No. Of Channels:1Channels; No. Of Amplifiers:1Amplifiers; Gain Bandwidth Product:600Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices, Inc. AD8369ARUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated