Texas Instruments INA250A2PW

36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
$ 3.217
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA250A2PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet32 pages11 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
-10.80%

CAD Models

Download Texas Instruments INA250A2PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.217
$ 2.13
Stock
125,477
399,518
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
-
Slew Rate
0.2 V/µs
-
Gain Bandwidth Product
50 kHz
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
97 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
200 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsINA250A1PWR
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Texas InstrumentsINA250A4PWR
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Texas InstrumentsINA250A3PWR
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments INA250A2PW provided by its distributors.

36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Texas Instruments INA250A2PW Linear IC Op-amp buffer amplifier Instrumentation
IC CURR SENSE 1 CIRCUIT 16TSSOP / Current Sense Amplifier 1 Circuit 16-TSSOP
SP Amp Current Sense Amp Single 36V Automotive 16-Pin TSSOP Tube
Instr-Amp G:10-10000 >100dB TSSOP16
Current Sensor, 200Ua, Tssop-16; Quiescent Current:200Μa; Bandwidth:50Khz; Sensor Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:2.7V; Supply Voltage Max:36V; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS INA250A2PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA250A2PW .