Analog Devices AD8370ARE-REEL7

Ic, Digitally Controlled Gain Amplifier, Single, Bipolar, Tssop, 16Pin, Plastic
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8370ARE-REEL7.

Analog Devices

Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices AD8370ARE-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.919
$ 8.919
Stock
56,532
410,429
410,429
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
5750 V/µs
5750 V/µs
5750 V/µs
Gain Bandwidth Product
750 MHz
750 MHz
750 MHz
Input Offset Voltage (Vos)
-
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
79 mA
79 mA
79 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8369ARUZ
ROHS3Compliant EAR99 AD8369 Matte Tin (Sn) op amp amplifier circuit 5mm 160muA 5.5V 7dB
Analog DevicesAD8369ARUZ-REEL7
ROHS3Compliant EAR99 AD8369 Matte Tin (Sn) op amp buffer circuit 5mm 160muA 5.5V 7dB
Texas InstrumentsINA250A2PW
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Texas InstrumentsINA250A1PWR
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsINA250A1PW
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8370ARE-REEL7 provided by its distributors.

Ic,Digitally Controlled Gain Amplifier,Single,Bipolar,Tssop,16Pin,Plastic
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The AD8370 is a high performance, digitally controlled variable gain amplifier, designed to be used at IF frequencies within communication infrastructure equipment. The part provides two gain control ranges that are controlled through a three wire digital interface, and allow the user to attain fine gain control for maximum receiver sensitivity. The AD8370 has been fully specified for operation at common wireless IF frequencies 70 / 140 / 190 / 240 / 380MHz. The high output compression and fine gain control adjustability makes the AD8370 an ideal choice for to be used within digital receiver AGC circuits for GSM / CDMA2000 / W-CDMA cellular base stations. The AD8370 is fabricated on an advanced silicon bipolar process, operating on a single 3 or 5 volt supply, packaged in space saving 16-lead thin shrunk small outline (TSSOP) package and fully specified over the –40 to +85 C temperature range. AVAILABILITY Samples AD8370ARU and an evaluation boards AD8370-EVAL are available. Other Wireless VGA products: AD8367 - 45dB, 500MHz Single Ended, Analog Controlled VGA AD8369 – 45dB, 600MHz Differential, 3dB Step Digitally Controlled VGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated