Analog Devices AD8362ARUZ

50HZ~3.8GHZ ±0.5DB -52DBM~8DBM Cellular, GSM, Cdma, Tdma, Tetra TSSOP-16 Rf Detectors Rohs
$ 13.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8362ARUZ.

element14 APAC

Datasheet33 pages10 years ago
Datasheet34 pages10 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-20.38%

CAD Models

Download Analog Devices AD8362ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.07
$ 13.198
$ 13.198
Stock
198,192
193,495
193,495
Authorized Distributors
6
6
6
Frequency
-
50 Hz
50 Hz
Max Frequency
3.8 GHz
-
-
Max Power Dissipation
500 mW
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
-
Digi-Reel®
Digi-Reel®
Max Supply Current
-
-
-
Operating Supply Current
20 mA
20 mA
20 mA
Operating Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8362ARUZ.

Related Parts

Analog DevicesAD8349AREZ
700MHz~2.7GHz TSSOP-16-EP RF Modulators / Demodulator ROHS
Analog DevicesAD8343ARUZ
ANALOG DEVICES AD8343ARUZ IC, RF MIXER, 2.5GHZ, SMD, TSSOP14
Analog DevicesAD8345AREZ
140MHz~1GHz TSSOP-16-EP RF Modulators / Demodulator ROHS
Texas InstrumentsRI-R6C-001A-03
Multi-Protocol Transceiver IC 5V -40~+85℃ SSOP20
Analog DevicesMAX2027EUP+D
RF Amp Chip Single Gain Amp 400MHz 5.25V 20-Pin TSSOP EP
Silicon LabSI4320-J1-FTR
RF Receiver FSK 2.2V to 5.4V 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8362ARUZ provided by its distributors.

50Hz~3.8GHz ±0.5dB -52dBm~8dBm Cellular,GSM,CDMA,TDMA,TETRA TSSOP-16 RF Detectors ROHS
RF Detector 50MHz to 3800MHz 15dBm 16-Pin TSSOP Tube / IC PWR DETECTOR 3.8GHZ 16-TSSOP
Power Detector, 3.8Ghz, 0.5Db, Tssop-16; Frequency Min:50Hz; Frequency Max:3.8Ghz; Input Power Min:-52Dbm; Input Power Max:8Dbm; Sensitivity:-; Rf Ic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8362ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8362 ARUZ
  • AD8362-ARUZ
  • AD8362ARUZ .
  • AD8362ARUZ.