Analog Devices AD835ARZ-REEL7

MULTIPLIER, NSOIC-8, -40 TO 85 DEG C; Available until stocks are exhausted
$ 25.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD835ARZ-REEL7.

Inventory History

3 month trend:
-14.76%

CAD Models

Download Analog Devices AD835ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.81
$ 25.81
$ 25.81
Stock
244,897
359,369
359,369
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
250 MHz
250 MHz
250 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Tube
MC100EL16 Series 1.75 GHz 5.7 V Surface Mount ECL Differential Receiver - SOIC-8
Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125

Descriptions

Descriptions of Analog Devices AD835ARZ-REEL7 provided by its distributors.

MULTIPLIER, NSOIC-8, -40 TO 85 DEG C; Available until stocks are exhausted
Quadrature Mod 16-Pin TSSOP EP T/R / IC MULTIPLIER 4-QUADRANT 8-SOIC
Quadrant 250MHz SOIC-8 Linear - Analog Multipliers, Dividers ROHS
Tape & Reel (TR) 4-Quadrant e3 BIPOLAR analog multiplier 2.59mm 85C 1V 1000V/mus
Analog Multiplier Or Divider, 1 Func, 250MHz Band Width, BIPolar, PDSO8
Analog Multiplier 4Bit 8-Pin SOIC N T/R
25mA 70dB 2.7V 250MHz SOIC-8 , 1.75mm
Multipliers / Dividers 250 MHz V-Out 4-Quadrant
ANALOG MULTIPLIER OR DIVIDER, 25
The AD835 is a complete four-quadrant, voltage output analog multiplier, fabricated on an advanced dielectrically isolated complementary bipolar process. It generates the linear product of its X and Y voltage inputs with a -3 dB output bandwidth of 250 MHz (a small signal rise time of 1 ns). Full-scale (-1 V to +1 V) rise to fall times are 2.5 ns (with a standard RL of 150 O), and the settling time to 0.1% under the same conditions is typically 20 ns. Its differential multiplication inputs (X, Y) and its summing input (Z) are at high impedance. The low impedance output voltage (W) can provide up to ±2.5 V and drive loads as low as 25 O. Normal operation is from ±5 V supplies. Though providing state-of-the-art speed, the AD835 is simple to use and versatile. For example, as well as permitting the addition of a signal at the output, the Z input provides the means to operate the AD835 with voltage gains up to about ×10. In this capacity, the very low product noise of this multiplier (50 nV/vHz) makes it much more useful than earlier products. The AD835 is available in an 8-lead PDIP package (N) and an 8-lead SOIC package (R) and is specified to operate over the -40°C to +85°C industrial temperature range. APPLICATIONS Very fast multiplication, division, squaring Wideband modulation and demodulation Phase detection and measurement Sinusoidal frequency doubling Video gain control and keying Voltage-controlled amplifiers and filters PRODUCT HIGHLIGHTS The AD835 is the first monolithic 250 MHz, four-quadrant voltage output multiplier. Minimal external components are required to apply the AD835 to a variety of signal processing applications. High input impedances (100 kO||2 pF) make signal source loading negligible. High output current capability allows low impedance loads to be driven. State-of-the-art noise levels achieved through careful device optimization and the use of a special low noise, band gap voltage reference. Designed to be easy to use and cost effective in applications that require the use of hybrid or board-level solutions.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD835ARZREEL7