Analog Devices AD835ARZ

Quadrant 250MHz SOIC-8 Linear - Analog Multipliers, Dividers ROHS
$ 30.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD835ARZ.

element14 APAC

Datasheet14 pages11 years ago
Datasheet15 pages11 years ago

Analog Devices

Newark

Upverter

Unikeyic (ICkey)

Inventory History

3 month trend:
+220%

CAD Models

Download Analog Devices AD835ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.896
$ 27.35
$ 27.35
Stock
274,741
311,463
311,463
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
250 MHz
250 MHz
250 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
-
-
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8139ARDZ
SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N EP
Texas InstrumentsTHS4275DRBT
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85
Analog DevicesAD8139ARDZ-REEL7
ROHS3Compliant EAR99 AD8139 Matte Tin (Sn) op amp amplifier circuit 4.9mm 25.5mA 500muV 92dB
Analog DevicesAD8139ARDZ-REEL
ROHS3Compliant EAR99 AD8139 Tape & Reel (TR) op amp amplifier circuit 4.9mm 25.5mA 500muV 92dB
Analog DevicesMAX4265ESA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin SOIC
Texas InstrumentsLM7121IM/NOPB
ROHS3Compliant EAR99 LM7121 Tube op amp amplifier circuit 4.9mm 9.5muA 9V 175000kHz

Descriptions

Descriptions of Analog Devices AD835ARZ provided by its distributors.

Quadrant 250MHz SOIC-8 Linear - Analog Multipliers, Dividers ROHS
MULTIPLIER, NSOIC-8, -40 TO 85 DEG C; Available until stocks are exhausted Alternative available
Analog Multiplier Or Divider, 1 Func, 250MHz Band Width, BIPolar, PDSO8
Tube 4-Quadrant e3 BIPOLAR analog divider 1.5mm 85C 1V 1000V/mus
Analog Devices AD835ARZ Linear IC - Analog multiplier/splitter
250 MHz, Voltage Output 4-Quadrant Multiplier
ANALOG DEVICES - AD835ARZ - Divider/Multiplier, 3 Amplifiers, 250MHz, 1000V/µs slew, 4.5V to 5.5V Supply, SOIC-8
16mA 250MHz SOIC-8 SMD mount 1.75mm(height)
Analog Multiplier 4-Bit 8-Pin SOIC N Tube
ANALOG MULTIPLIER, 1000V/uS, 8-SOIC
IC BATT CHG LI-ION 1CELL 24VQFN
Analog Multipl. 4-Quad 250MHz SO8
Linear - Analog Multiplier/Divider
ANALOG MULTIPLIER OR DIVIDER, 25

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD835ARZ .
  • AD835ARZ.