Analog Devices AD8330ARQZ

ROHS3Compliant EAR99 AD8330 Tube op amp amplifier circuit 5mm 100nA 1mV 150MHz
$ 8.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8330ARQZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

HQonline

Augswan

Inventory History

3 month trend:
-22.09%

CAD Models

Download Analog Devices AD8330ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.812
$ 9.15
$ 9.15
Stock
505,442
431,054
431,054
Authorized Distributors
6
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
150 MHz
Input Offset Voltage (Vos)
8 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8330ARQZ.

Related Parts

Analog DevicesMAX9505EEE+
INDUSTRIAL Surface Mount BICMOS GULL WING Video Amp 1.349W 3V 12mA 4.89mm
4PST Lead Free GULL WING 2007 (Amplifier Type) Amplifier 1.02ns 75dB 1470V/mus 85C
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
RenesasEL8401IUZ
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
Analog DevicesAD8390ARC-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD8390ARC
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices AD8330ARQZ provided by its distributors.

ROHS3Compliant EAR99 AD8330 Tube op amp amplifier circuit 5mm 100nA 1mV 150MHz
GAIN AMPLIFIER, 150MHZ, QSOP; Available until stocks are exhausted Alternative available
Gain Amplifier, 150Mhz, Qsop; Amplifier Type:Variable Gain; No. Of Channels:1Channels; No. Of Amplifiers:1Amplifiers; Gain Bandwidth Product:150Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD8330ARQZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated