Analog Devices AD8390ARC

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16
$ 3.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8390ARC.

Analog Devices

Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8390ARC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 3.28
$ 3.28
Stock
352,342
156,636
156,636
Authorized Distributors
1
1
1
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
-
-
-

Related Parts

Analog DevicesAD8330ARQZ-R7
SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP T/R / IC OPAMP VGA 150MHZ RRO 16QSOP
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
Analog DevicesMAX9505EEE+
INDUSTRIAL Surface Mount BICMOS GULL WING Video Amp 1.349W 3V 12mA 4.89mm
4PST Lead Free GULL WING 2007 (Amplifier Type) Amplifier 1.02ns 75dB 1470V/mus 85C
Rail-to-Rail, 3V~3.6V, 200MHz, QSOP-16, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.4mm
Analog DevicesAD8330ARQ
Not Qualified GULL WING BIPOLAR INDUSTRIAL (Amplifier Type) Amplifier 620mW 55dB 1500V/mus 85C

Descriptions

Descriptions of Analog Devices AD8390ARC provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16
Not Qualified GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 58dB 300V/mus 85C 400kOhm
SP Amp DIFF AMP Single ±12V/24V 16-Pin QSOP EP Tube
LOW POWER DIFFERENTIAL AMPLIFIER
IC OPAMP DIFF 1 CIRCUIT 16QSOP
The AD8390 high output current - low power consumption amplifier is particularly well suited for the Central Office driver interface in Digital Subscriber Line systems such as ADSL, SDSL and VDSL. The driver is capable, in full bias operation, of providing 24.4dBm output power into low resistance loads, enough to power a 20.4dBm line, while compensating for losses due to hybrid insertion and back termination resistors. Four power modes controlled by two digital bits allow the driver bias current to be varied so as to be capable of full performance output 'keep alive state', or two intermediate bias states. Additional bias flexibility is provided from the Iadj pin, which allows fine quiescent current trimming to tailor the performance of the AD8390. The low power consumption, high output current, high output voltage swing and robust efficient packaging enable the AD8390 to be used as the Central Office (CO) terminal driver in ADSL, VDSL and proprietary xDSL systems.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated