Analog Devices AD8330ARQZ-R7

SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP T/R / IC OPAMP VGA 150MHZ RRO 16QSOP
$ 10.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8330ARQZ-R7.

HQonline

Datasheet32 pages12 years ago

Analog Devices

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-24.42%

CAD Models

Download Analog Devices AD8330ARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.125
$ 9.83
$ 9.83
Stock
381,250
469,343
469,343
Authorized Distributors
6
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
150 MHz
Input Offset Voltage (Vos)
1 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8330ARQZ-R7.

Related Parts

Analog DevicesMAX9505EEE+
INDUSTRIAL Surface Mount BICMOS GULL WING Video Amp 1.349W 3V 12mA 4.89mm
4PST Lead Free GULL WING 2007 (Amplifier Type) Amplifier 1.02ns 75dB 1470V/mus 85C
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
RenesasEL8401IUZ
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
Analog DevicesAD8390ARC-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD8390ARC
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices AD8330ARQZ-R7 provided by its distributors.

SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP T/R / IC OPAMP VGA 150MHZ RRO 16QSOP
Single channel 150MHz SSOP-16-150mil Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
ROHS3Compliant AD8330 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) op amp buffer circuit 288.002805mg 100nA 1mV 150MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8330ARQZR7