Analog Devices AD831APZ-REEL7

RF MIXER, 1 CHANNEL, 500MHZ, LCC-20; Available until stocks are exhausted
$ 18.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD831APZ-REEL7.

Upverter

Datasheet16 pages23 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-21.36%

CAD Models

Download Analog Devices AD831APZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.576
$ 17.451
$ 17.451
Stock
147,297
152,212
152,212
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Gain
0 dB
0 dB
0 dB
Noise Figure
10.3 dB
10.3 dB
10.3 dB
Frequency
500 MHz
500 MHz
500 MHz
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD831APZ-REEL7.

Related Parts

Analog DevicesAD831APZ
RF MIXER, 1 CHANNEL, 500MHZ, LCC-20; Available until stocks are exhausted Alternative available
Analog DevicesAD831AP-REEL7
Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC T/R
Analog DevicesAD831AP
Tube 1 AD831 Down Converter RF Mixer IC 4.5V~5.5V 0dB 500MHz 50Ohm
Analog DevicesAD831AP-REEL
Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC T/R

Descriptions

Descriptions of Analog Devices AD831APZ-REEL7 provided by its distributors.

RF MIXER, 1 CHANNEL, 500MHZ, LCC-20; Available until stocks are exhausted
High-Performance, Low Distortion 500 MHz Mixer
Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC T/R
RF Mixer Hi-Perf Low Distort 500 MHz
IC MIXER 500MHZ DWN CONV 20PLCC
Double Balanced Mixer, BIPolar
500MHz 0dB 14dB HF,VHF PLCC-20 RF Mixers ROHS
IC,AD831APZ-REEL7,MIXER IC <NV
Rf Mixer, 1 Channel, 500Mhz, Lcc-20; Ic Case/Package:Lcc; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 1 - Unlimited; Frequency Max:500Mhz; Frequency Min:0Hz Rohs Compliant: Yes |Analog Devices, Inc. AD831APZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated