Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD831APZ

RF MIXER, 1 CHANNEL, 500MHZ, LCC-20; Available until stocks are exhausted Alternative available
$ 20.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD831APZ.

Upverter

Datasheet16 pages23 years ago

Analog Devices

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+41.71%

CAD Models

Download Analog Devices AD831APZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.749
$ 20.37
$ 20.37
Stock
139,461
146,662
146,662
Authorized Distributors
6
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Gain
0 dB
0 dB
0 dB
Noise Figure
10.3 dB
10.3 dB
10.3 dB
Frequency
500 MHz
500 MHz
500 MHz
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD831APZ.

Related Parts

Analog DevicesAD831AP
Down Converter, HF/VHF, 125mA, 24dBm, ±5.5V/11V, 400MHz Typ, ±4.5V/9V, LCC, SMD, 4.57mm H
Analog DevicesAD831APZ-REEL
Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC T/R / IC MIXER 500MHZ DWN CONV 20PLCC
Analog DevicesAD831APZ-REEL7
RF MIXER, 1 CHANNEL, 500MHZ, LCC-20; Available until stocks are exhausted
Analog DevicesAD831AP-REEL7
Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC T/R
Analog DevicesAD831AP-REEL
±5.5V,11V 400MHz(Typ) 125mA 0dB ±5V 14dB 24dBm HF,VHF ±4.5V,9V PLCC-20 SMD mount

Descriptions

Descriptions of Analog Devices AD831APZ provided by its distributors.

RF MIXER, 1 CHANNEL, 500MHZ, LCC-20; Available until stocks are exhausted Alternative available
Analog Devices Low Power Mixer, 200MHz Max Out, 0dB Gain, 20-Pin PLCC
Rf Mixer, 1 Channel, 500Mhz, Lcc-20; |Analog Devices, Inc. AD831APZ
High-Performance, Low Distortion 500 MHz Mixer
Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC Tube
Low-distortion mixer, AD831AP PLCC20
RF Mixer Hi-Perf Low Distort 500 MHz
IC MIXER 500MHZ DWN CONV 20PLCC
Double Balanced Mixer, BIPolar
IC MIXER DWNCONV LOW DIST 20PLCC
500MHz 0dB 14dB HF,VHF PLCC-20 RF Mixers ROHS
IC MCU 32BIT 16KB FLASH 20TSSOP
ANALOG DEVICES - AD831APZ - Mélangeur RF faible distorsion, double balancement, 4,5 V à 5,5 V, bande passante 400 MHz, LCC-20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD831APZ .